09990000369 | Harting
Bit, SW2, hexagon, 09990000369
Order No.: 44F8440
EAN: 4099891374020
MPN:
09990000369
09 99 000 0369
Unit Price (€ / pc.)
19.6707 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hexagon socket, 09990000369, Harting
Hexagon socket for axial clamping screw, ¼ bit, 40 A contact (SW 2).
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | SW2 | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |