09990000833 | Harting
Torque screwdriver kit, 4 mm, 5 mm, hexagon, 09990000833
Order No.: 44F8527
EAN: 4099891374044
MPN:
09990000833
09 99 000 0833
Unit Price (€ / pc.)
423.0093 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Torque set, 09990000833, Harting
Torque set, for high current axial contact, incl. interchangeable blades (SW 4.0 + SW 5.0), torque: 5-14 Nm.
Technical specifications
Version | Drehmomentschraubendreher Set | |
ESD protection | No | |
Size | 4 mm, 5 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |