09990000836 | Harting

Torque screwdriver, PH1, PH2, 2.5 mm, 3 mm, 3.5 mm, 4.5 mm, Phillips/slotted, 09990000836

Order No.: 44F8530
EAN: 4099891374075
MPN:
09990000836
09 99 000 0836
09990000836 Harting Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
72.4948 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
72.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.4948 €

Han VDE Screwdriver set, 09990000836, Harting

Han VDE screwdriver set, the standard set.

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, 2,5 mm, 3 mm, 3,5 mm, 4,5 mm
Peak type Phillips/Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes