09990000840 | Harting
Torque screwdriver kit, 1/4 inch, 09990000840
Order No.: 44F8534
EAN: 4099891374082
MPN:
09990000840
09 99 000 0840
Unit Price (€ / pc.)
176.8459 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Torque set, 09990000840, Harting
Torque set, for guide pins and sockets, torque: 0.5 Nm, incl. 1/4" bit.
Technical specifications
Version | Drehmomentschraubendreher Set | |
ESD protection | No | |
Size | 1/4 Zoll | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |