14990000002 | Harting

Screwdriver, 1.5 mm, slotted, BL 40 mm, 14990000002

Order No.: 45F5627
EAN: 4099891374129
MPN:
14990000002
14 99 000 0002
Series: HAR-FLEXICON
14990000002 Harting Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.7921 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7921 €

Screwdriver, 14990000002, Harting

Screwdriver, 1.5x40.

Technical specifications
Version Schraubendreher
ESD protection No
Size 1,5 mm
Blade length 40 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes