61036000021 | Harting

Screwdriver, 2.5 mm, hexagon, L 100 mm, 61036000021

Order No.: 45F0496
EAN: 4099891374112
MPN:
61036000021
61 03 600 0021
61036000021 Harting Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9587 €

Allen screwdriver with ball head, 61036000021, Harting

Allen screwdriver with ball head, for InduCom housing with Allen screws.

Technical specifications
Version Schraubendreher
ESD protection No
Size 2,5 mm
Length 100 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes