09140009954 | Harting
PE screw, M4, 8 mm, 09140009954
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 6 Weeks
PE screw, Han-Modular® hinged frame
PE screw, Han-Modular® hinged frame
The technical features of 09140009954 from Harting at a glance
- Product type designation Han-Modular PE Screw M4
- Designation Han-Modular PE Screw M4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PE screw | |
| Thread size | M4 | |
| Length | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |