09160009903 | Harting
Mounting screw, M3, 10 mm, 09160009903
Order No.: 44F0988
EAN: 4099889501285
MPN:
09160009903
09 16 000 9903
Unit Price (€ / pc.)
0.4165 € *
Available: 98 pcs.
Leadtime: 9 Weeks **
Mounting screws
Mounting screws
The technical features of 09160009903 from Harting at a glance
- Product type designation BEF. SCREW FOR Han CONTACT
- Designation BEF. SCREW FOR Han CONTACT
Technical specifications
Version | Befestigungsschraube | |
Thread size | M3 | |
Length | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |