09200009995 | Harting
Countersunk head screw, M3, 6 mm, steel, galvanized, 09200009995
Order No.: 44F2014
EAN: 4099889501292
MPN:
09200009995
09 20 000 9995
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Mounting screws, Han® 3 A
Mounting screws, Han® 3 A
The technical features of 092009995 from Harting at a glance
- Designation SBOLT M3x6 serrated (PU 100)
- Product type designation countersunk screw M3x6 serrated (PU 100)
Technical specifications
Version | Senkkopfschraube | |
Thread size | M3 | |
Head shape | Senkkopf | |
Length | 6 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |