09700009905 | Harting

HARTING 09700009905

Order No.: 44F8174
EAN: 4099889501353
MPN:
09700009905
09 70 000 9905
09700009905 Harting Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
0.2737 €

Countersunk head screw, With gasket

Countersunk head screw, With gasket

The technical features of 09700009905 from Harting at a glance

  • Product type designation Countersunk head screw With gasket
  • Designation Countersunk head screw With gasket
Technical specifications
Version Flachkopfschraube
Head shape Flachkopf
Length 13 mm
Logistics
Country of origin DE
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes