21033812403 | Harting
Adapter, M12 (4 pole, socket) to M12 (4 pole, plug), straight, 21033812403
Order No.: 45F986
EAN: 4099889707632
MPN:
21033812403
21 03 381 2403
Series: Circular connectors M12
Unit Price (€ / pc.)
29.6310 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
10 pcs.
26.0729 €
50 pcs.
24.2879 €
100 pcs.
23.4073 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 21033812403, Harting
M12 Push Pull adapter, M12 D-coding, female, 4 poles, Brass.
Technical specifications
Connector | M12 (4-polig, Buchse) | |
Connector (exit) | M12 (4-polig, Stecker) | |
Design | gerade |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |