21033816404 | Harting
Adapter, M12 (8 pole, socket, X coded) to M12 (4 pole, socket, D coded), straight, 21033816404
Order No.: 45F0033
EAN: 4099891553227
MPN:
21033816404
21 03 381 6404
Series: Circular connectors M12
Unit Price (€ / pc.)
47.4691 € *
Available: 117 pcs.
Leadtime: 10 Weeks **
Adapter, 21033816404, Harting
Adapter, Panel feed through, Rated current: 0.5 A, D-coding.
Technical specifications
Connector | M12 (8-polig, Buchse, X-codiert) | |
Connector (exit) | M12 (4-polig, Buchse, D-codiert) | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |