09457005024 | Harting

Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 2 m, PUR, green, 09457005024

Order No.: 42F9831
EAN: 5713140062443
MPN:
09457005024
09 45 700 5024
09457005024 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
64.26 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.26 €

Sensor actuator cable, 09457005024, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Anschluss (1) RJ45-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe grün
Kabellänge 2 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No