09457005027 | Harting

Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 5 m, PUR, green, 09457005027

Order No.: 42P0036
EAN: 5713140062467
MPN:
09457005027
09 45 700 5027
09457005027 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
84.1925 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
84.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.1925 €

Sensor actuator cable, 09457005027, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) RJ45-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe grün
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No