09457005031 | Harting

Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 9 m, PUR, green, 09457005031

Order No.: 42P0181
EAN: 5713140268296
MPN:
09457005031
09 45 700 5031
09457005031 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
111.8957 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
111.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.8957 €

Sensor actuator cable, 09457005031, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 9 m.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 9 m
LED display No
Material PUR
Pin number 4-polig
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No