09457005034 | Harting

Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 12.5 m, PUR, green, 09457005034

Order No.: 42F9793
EAN: 5713140062481
MPN:
09457005034
09 45 700 5034
09457005034 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
145.8107 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
145.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.8107 €

Sensor actuator cable, 09457005034, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 12.5 m.

Technical specifications
Anschluss (1) RJ45-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe grün
Kabellänge 12.5 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Logistics
Ursprungsland RO
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No