09457005051 | Harting

Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 10 m, PUR, green, 09457005051

Order No.: 42F9713
EAN: 5713140062498
MPN:
09457005051
09 45 700 5051
09457005051 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
118.8215 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
118.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.8215 €

Sensor actuator cable, 09457005051, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 10 m
LED display No
Material PUR
Pin number 4-polig
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No