09457005066 | Harting
Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 3 m, PVC, black, 09457005066
Order No.: 42F9949
EAN: 5713140268074
MPN:
09457005066
09 45 700 5066
Series: RJ45/Circular connectors M12
Unit Price (€ / pc.)
72.0188 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor actuator cable, 09457005066, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.
Technical specifications
Connection (1) | RJ45-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Colour | schwarz | |
Cable length | 3 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |