09457005084 | Harting
Sensor actuator cable, RJ45-cable plug, straight to M12-cable plug, straight, 4 pole, 2.8 m, PVC, black, 09457005084
Order No.: 42F9915
EAN: 5713140268135
MPN:
09457005084
09 45 700 5084
Series: RJ45/Circular connectors M12
Unit Price (€ / pc.)
63.0581 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Sensor actuator cable, 09457005084, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2.8 m.
Technical specifications
Anschluss (1) | RJ45-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabelstecker, gerade | |
Farbe | schwarz | |
Kabellänge | 2.8 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |