09472200005 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 3 m, PVC, black, 09472200005

Order No.: 42P0751
EAN: 5713140239418
MPN:
09472200005
09 47 220 0005
Harting
09472200005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
51.9554 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
51.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.9554 €

Sensor actuator cable, 09472200005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 3 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No