09472200012 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 15 m, PVC, black, 09472200012

Order No.: 42P0719
EAN: 5713140239449
MPN:
09472200012
09 47 220 0012
09472200012 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
127.8179 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
127.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.8179 €

Sensor actuator cable, 09472200012, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 15 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 15 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No