09472222004 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 2 m, PVC, black, 09472222004

Order No.: 42F9833
EAN: 5713140247369
MPN:
09472222004
09 47 222 2004
09472222004 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
69.4008 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
69.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4008 €

Sensor actuator cable, 09472222004, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour schwarz
Cable length 2 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No