09472222006 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 5 m, PVC, black, 09472222006

Order No.: 42P0040
EAN: 5713140247383
MPN:
09472222006
09 47 222 2006
Harting
09472222006 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
87.1794 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
87.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.1794 €

Sensor actuator cable, 09472222006, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No