09472222023 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 25 m, PVC, black, 09472222023

Order No.: 42F9933
EAN: 5713140247444
MPN:
09472222023
09 47 222 2023
09472222023 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
206.1199 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
206.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.1199 €

Sensor actuator cable, 09472222023, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 25 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour schwarz
Cable length 25 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No