09478000002 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PVC, black, 09478000002

Order No.: 42P0633
EAN: 5713140239845
MPN:
09478000002
09 47 800 0002
09478000002 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.9812 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
46.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.9812 €

Sensor actuator cable, 09478000002, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 1 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No