09478080006 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 5 m, PVC, black, 09478080006
Order No.: 42P0041
EAN: 5713140248069
MPN:
09478080006
09 47 808 0006
Series: Circular connectors M12
Unit Price (€ / pc.)
113.1571 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor actuator cable, 09478080006, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Colour | schwarz | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |