09480222011030 | Harting

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 3 m, elastomer, black, 09480222011030

Order No.: 42F9957
EAN: 5713140266094
MPN:
09480222011030
09 48 022 2011 030
09480222011030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
70.6503 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
70.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.6503 €

Sensor actuator cable, 09480222011030, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour schwarz
Cable length 3 m
LED display No
Material Elastomer
Pin number 4-polig
Degree of protection (IP) IP20/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No