09480222011081 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 8.1 m, elastomer, black, 09480222011081
Order No.: 42P0179
EAN: 5713140066793
MPN:
09480222011081
09 48 022 2011 081
Series: Circular connectors M12/RJ45
Unit Price (€ / pc.)
113.4546 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor actuator cable, 09480222011081, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 8.1 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | schwarz | |
Cable length | 8.1 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |