09482200011010 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, elastomer, black, 09482200011010

Order No.: 42P0569
EAN: 5713140066892
MPN:
09482200011010
09 48 220 0011 010
09482200011010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.8281 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
42.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.8281 €

Sensor actuator cable, 09482200011010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) for railway applications, cable length: 1 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material elastomer
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No