09482200011025 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2.5 m, Elastomer, black, 09482200011025

Order No.: 42P0582
EAN: 5713140239623
MPN:
09482200011025
09 48 220 0011 025
Harting
09482200011025 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.9661 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
54.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.9661 €

Sensor actuator cable, 09482200011025, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) for railway applications, cable length: 2.5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2.5 m
LED-Anzeige No
Material Elastomer
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No