09482200011070 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 7 m, Elastomer, black, 09482200011070
Order No.: 42P0596
EAN: 5713140239661
MPN:
09482200011070
09 48 220 0011 070
Series: Circular connectors M12
Unit Price (€ / pc.)
92.2845 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Sensor actuator cable, 09482200011070, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), for railway applications.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 7 m | |
LED-Anzeige | No | |
Material | Elastomer | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |