09482200011090 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 9 m, Elastomer, black, 09482200011090

Order No.: 42P0598
EAN: 5713140239685
MPN:
09482200011090
09 48 220 0011 090
Harting
09482200011090 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
128.0202 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
128.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.0202 €

Sensor actuator cable, 09482200011090, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), for railway applications.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 9 m
LED-Anzeige No
Material Elastomer
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No