09482200011220 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 22 m, elastomer, black, 09482200011220
Order No.: 42P0585
EAN: 5713140239746
MPN:
09482200011220
09 48 220 0011 220
Series: Circular connectors M12
Unit Price (€ / pc.)
227.8731 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 09482200011220, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), for railway applications.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 22 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |