09482222011005 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 0.5 m, elastomer, black, 09482222011005

Order No.: 42F9346
EAN: 5713140247758
MPN:
09482222011005
09 48 222 2011 005
09482222011005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
65.4381 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
65.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.4381 €

Sensor actuator cable, 09482222011005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m. This product is suitable for railway applications.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Pin number 4 pole
Cable length 0.5 m
Colour black
Material elastomer
Degree of protection (IP) IP65/IP67
LED display No
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No