09482222011014 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 1.4 m, elastomer, black, 09482222011014
Order No.: 42F9352
EAN: 5713140247765
MPN:
09482222011014
09 48 222 2011 014
Series: Circular connectors M12
Unit Price (€ / pc.)
72.8637 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 09482222011014, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.4 m. This product is suitable for railway applications.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabelstecker, gerade | |
Farbe | schwarz | |
Kabellänge | 1.4 m | |
LED-Anzeige | No | |
Material | Elastomer | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |