09482222011015 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 1.5 m, elastomer, black, 09482222011015

Order No.: 42F9353
EAN: 5713140066915
MPN:
09482222011015
09 48 222 2011 015
Harting
09482222011015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
75.1366 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
75.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.1366 €

Sensor actuator cable, 09482222011015, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m. This product is suitable for railway applications.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material Elastomer
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No