09482222011050 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 5 m, elastomer, black, 09482222011050

Order No.: 42F9383
EAN: 5713140066946
MPN:
09482222011050
09 48 222 2011 050
Harting
09482222011050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
108.9683 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
108.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.9683 €

Sensor actuator cable, 09482222011050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m. This product is suitable for railway applications.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material Elastomer
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No