09482222011140 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 14 m, Elastomer, black, 09482222011140

Order No.: 42F9360
EAN: 5713140247857
MPN:
09482222011140
09 48 222 2011 140
Harting
09482222011140 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
197.1592 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
197.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.1592 €

Sensor actuator cable, 09482222011140, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 14 m. This product is suitable for railway applications.

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour black
Cable length 14 m
LED display No
Material Elastomer
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No