09482222011180 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 18 m, elastomer, black, 09482222011180

Order No.: 42F9365
EAN: 5713140247888
MPN:
09482222011180
09 48 222 2011 180
09482222011180 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
239.4042 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
239.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.4042 €

Sensor actuator cable, 09482222011180, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 18 m. This product is suitable for railway applications.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour schwarz
Cable length 18 m
LED display No
Material Elastomer
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No