09482280011010 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, angled, 4 pole, 1 m, elastomer, black, 09482280011010
Order No.: 42F9573
EAN: 5713140266346
MPN:
09482280011010
09 48 228 0011 010
Series: Circular connectors M12
Unit Price (€ / pc.)
56.7511 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor actuator cable, 09482280011010, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, abgewinkelt | |
Colour | schwarz | |
Cable length | 1 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |