09482280011180 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, angled, 4 pole, 18 m, Elastomer, black, 09482280011180
Order No.: 42F9819
EAN: 5713140266421
MPN:
09482280011180
09 48 228 0011 180
Series: Circular connectors M12
Unit Price (€ / pc.)
194.5888 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 09482280011180, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 18 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabelstecker, abgewinkelt | |
Farbe | schwarz | |
Kabellänge | 18 m | |
LED-Anzeige | No | |
Material | Elastomer | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |