09486883018003 | Harting

Sensor actuator cable, M12-cable plug, angled to RJ45-cable plug, straight, 4 pole, 0.3 m, PUR, green, 09486883018003

Order No.: 42P0186
EAN: 5713140268524
MPN:
09486883018003
09 48 688 3018 003
09486883018003 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.7829 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
36.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7829 €

Sensor actuator cable, 09486883018003, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe grün
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP20/IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No