09486883018300 | Harting

Sensor actuator cable, M12-cable plug, angled to RJ45-cable plug, straight, 4 pole, 30 m, PUR, green, 09486883018300

Order No.: 42P0203
EAN: 5713140268630
MPN:
09486883018300
09 48 688 3018 300
09486883018300 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
236.1555 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
236.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.1555 €

Sensor actuator cable, 09486883018300, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 30 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) RJ45-Kabelstecker, gerade
Colour grün
Cable length 30 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No