09486883018400 | Harting
Sensor actuator cable, M12-cable plug, angled to RJ45-cable plug, straight, 4 pole, 40 m, PUR, green, 09486883018400
Order No.: 42P0207
EAN: 5713140268654
MPN:
09486883018400
09 48 688 3018 400
Series: RJ45/Circular connectors M12
Unit Price (€ / pc.)
303.2715 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor actuator cable, 09486883018400, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 40 m.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | grün | |
Cable length | 40 m | |
LED display | No | |
Material | PUR | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20/IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |