09486896018002 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 0.2 m, PUR, green, 09486896018002
Order No.: 42P0185
EAN: 5713140268364
MPN:
09486896018002
09 48 689 6018 002
Series: RJ45/Circular connectors M12
Unit Price (€ / pc.)
33.4033 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor actuator cable, 09486896018002, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.2 m.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | RJ45-cable plug, straight | |
Colour | green | |
Cable length | 0.2 m | |
LED display | No | |
Material | PUR | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20/IP65/IP67 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |