09486896018020 | Harting

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 2 m, PUR, green, 09486896018020

Order No.: 42P0197
EAN: 5713140268401
MPN:
09486896018020
09 48 689 6018 020
09486896018020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.5643 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
47.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.5643 €

Sensor actuator cable, 09486896018020, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour grün
Cable length 2 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No