09486896018250 | Harting

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 25 m, PUR, green, 09486896018250

Order No.: 42P0201
EAN: 5713140268487
MPN:
09486896018250
09 48 689 6018 250
09486896018250 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
207.3932 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
207.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.3932 €

Sensor actuator cable, 09486896018250, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 25 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe grün
Kabellänge 25 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP20/IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No