09487247756010 | Harting

Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 8 pole, 1 m, PUR, yellow, 09487247756010

Order No.: 42F9575
EAN: 5713140266650
MPN:
09487247756010
09 48 724 7756 010
09487247756010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.3144 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
47.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.3144 €

Sensor actuator cable, 09487247756010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour gelb
Cable length 1 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No