09488000011010 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1 m, Elastomer, black, 09488000011010

Order No.: 42P0570
EAN: 5713140067738
MPN:
09488000011010
09 48 800 0011 010
Harting
09488000011010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.2787 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
47.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.2787 €

Sensor actuator cable, 09488000011010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) for railway applications, cable length: 1 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material Elastomer
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No