09488000011015 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1.5 m, elastomer, black, 09488000011015
Order No.: 42P0572
EAN: 5713140239920
MPN:
09488000011015
09 48 800 0011 015
Series: Circular connectors M12
Unit Price (€ / pc.)
53.907 € *
Standard delivery time from the manufacturer is: 15 Weeks
Sensor actuator cable, 09488000011015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) for railway applications, cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | elastomer | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |